Rochester Electronics ADG774BR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 2.2R |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG774BR to view detailed technical specifications.
No datasheet is available for this part.