Analog Switch Dual SPDT 10-Pin MSOP T/R
Rochester Electronics ADG836LYRM-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG836LYRM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.