Rochester Electronics ADG884BCPZ-REEL technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG884BCPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.