The ADG901BRMZ is a 3-bit analog switch from Rochester Electronics with a bandwidth of 4.5GHz. It is packaged in an MSOP package with a length and width of 3mm and a thickness of 850um. The device has a nominal supply current of 100nA and is available in rail/Tube packaging. The ADG901BRMZ is compliant with Reach SVHC regulations and contains lead, making it non-lead free.
Rochester Electronics ADG901BRMZ technical specifications.
| Bandwidth | 4.5GHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 100nA |
| Number of Bits | 3 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG901BRMZ to view detailed technical specifications.
No datasheet is available for this part.