Rochester Electronics ADL5370ACPZ-WP technical specifications.
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Nominal Supply Current | 205mA |
| Packaging | Tray |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADL5370ACPZ-WP to view detailed technical specifications.
No datasheet is available for this part.