Rochester Electronics ADM1816-R22ART-RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16uA |
| Packaging | Bulk |
| Threshold Voltage | 2.18V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM1816-R22ART-RL7 to view detailed technical specifications.
No datasheet is available for this part.