Rochester Electronics ADM206AR-REEL technical specifications.
| Capacitance | 1E-06F |
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM206AR-REEL to view detailed technical specifications.
No datasheet is available for this part.