Rochester Electronics ADM3202ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM3202ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.