Rochester Electronics ADM3202ARW technical specifications.
| Package/Case | SOIC |
| Current Rating | 1.3mA |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Bulk |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM3202ARW to view detailed technical specifications.
No datasheet is available for this part.