Rochester Electronics ADM3310EACPZ technical specifications.
| Package/Case | SOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 850nA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM3310EACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.