Rochester Electronics ADM695ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.95mA |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.65V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM695ARZ to view detailed technical specifications.
No datasheet is available for this part.