Rochester Electronics ADM708SARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Packaging | Bulk |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM708SARZ to view detailed technical specifications.
No datasheet is available for this part.