Rochester Electronics ADM8843ACPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 4.81V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM8843ACPZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.