Rochester Electronics ADN2812ACPZ technical specifications.
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADN2812ACPZ to view detailed technical specifications.
No datasheet is available for this part.