Rochester Electronics ADN2815ACPZ technical specifications.
| Frequency | 1.25GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 131mA |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Power Dissipation | 472mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADN2815ACPZ to view detailed technical specifications.
No datasheet is available for this part.