Rochester Electronics ADP121-ACBZ28R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 40uA |
| Output Current | 150mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP121-ACBZ28R7 to view detailed technical specifications.
No datasheet is available for this part.