Rochester Electronics ADP150AUJZ-3.3-R7 technical specifications.
| Dropout Voltage | 105mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP150AUJZ-3.3-R7 to view detailed technical specifications.
No datasheet is available for this part.