Rochester Electronics ADP1710AUJZ-1.2-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1710AUJZ-1.2-R7 to view detailed technical specifications.
No datasheet is available for this part.