Rochester Electronics ADP1712AUJZ-3.0-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 420uA |
| Output Current | 300mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1712AUJZ-3.0-R7 to view detailed technical specifications.
No datasheet is available for this part.