Rochester Electronics ADP1715ARMZ-1.2-R7 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 650uA |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1715ARMZ-1.2-R7 to view detailed technical specifications.
No datasheet is available for this part.