Rochester Electronics ADP1755ACPZ-R7 technical specifications.
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.4mA |
| Output Current | 1.2A |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1755ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.