Rochester Electronics ADP1823ACPZ-R7 technical specifications.
| Frequency | 600kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1823ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.