Rochester Electronics ADP1877ACPZ-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 13.1V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1877ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.