The ADP3300ARTZ-3.3RL7 is a single-output linear regulator from Rochester Electronics. It features a nominal supply current of 300uA and an output current of 50mA. The regulator has a dropout voltage of 80mV and an output voltage of 3.3V. It is packaged in a SOT-23 case and is available in bulk packaging. The device is not lead free compliant, but is Reach SVHC compliant.
Rochester Electronics ADP3300ARTZ-3.3RL7 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 80mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3300ARTZ-3.3RL7 to view detailed technical specifications.
No datasheet is available for this part.