LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R
Rochester Electronics ADP3330ARTZ-3.6-R7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3330ARTZ-3.6-R7 to view detailed technical specifications.
No datasheet is available for this part.