Rochester Electronics ADP3339AKCZ-2.5-R7 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 230mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 40mA |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3339AKCZ-2.5-R7 to view detailed technical specifications.
No datasheet is available for this part.