The ADR02ARZ is a single-channel linear regulator with a nominal output voltage of 5V and an output current rating of 10mA. It is packaged in a SOIC package and is available in bulk packaging. The device has a nominal supply current of 1mA and a current rating of 1mA. The ADR02ARZ is compliant with Reach SVHC regulations.
Rochester Electronics ADR02ARZ technical specifications.
| Package/Case | SOIC |
| Current Rating | 1mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR02ARZ to view detailed technical specifications.
No datasheet is available for this part.