Rochester Electronics ADR280AKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 16uA |
| Number of Channels | 1 |
| Output Current | 100uA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR280AKSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.