IC, SM, VOLT REF, SINK/SOURCE; Topology: Series; Input Voltage Min: 4.4V; Input Vo
Rochester Electronics ADR364AUJZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 190uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR364AUJZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.