Rochester Electronics ADR366AUJZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 190uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR366AUJZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.