The ADR441BRZ is a single-channel linear regulator from Rochester Electronics with a nominal output voltage of 2.5V and an output current of 10mA. It is packaged in a SOIC case and is available in rail or tube packaging. The device has a nominal supply current of 3.75mA and a current rating of 3.75mA. The ADR441BRZ is lead-free, but contains lead, and is compliant with Reach SVHC regulations.
Rochester Electronics ADR441BRZ technical specifications.
| Package/Case | SOIC |
| Current Rating | 3.75mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.75mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR441BRZ to view detailed technical specifications.
No datasheet is available for this part.