Rochester Electronics ADR530BKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR530BKSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.