Rochester Electronics ADS1000A0IDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 90uA |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS1000A0IDBVT to view detailed technical specifications.
No datasheet is available for this part.