Rochester Electronics ADS1114IDGST technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 150uA |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS1114IDGST to view detailed technical specifications.
No datasheet is available for this part.