Rochester Electronics ADS1211E/1KG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 27.5mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS1211E/1KG4 to view detailed technical specifications.
No datasheet is available for this part.