Rochester Electronics ADS5203IPFBR technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 56mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 240mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5203IPFBR to view detailed technical specifications.
No datasheet is available for this part.