Rochester Electronics ADS5237IPAG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Tray |
| Power Consumption | 330mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5237IPAG to view detailed technical specifications.
No datasheet is available for this part.