Rochester Electronics ADS5270IPFP technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 907mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5270IPFP to view detailed technical specifications.
No datasheet is available for this part.