Rochester Electronics ADS5277IPFP technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 845mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5277IPFP to view detailed technical specifications.
No datasheet is available for this part.