Rochester Electronics ADS5424IPJY technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 355mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5424IPJY to view detailed technical specifications.
No datasheet is available for this part.