Rochester Electronics ADS5440IPFP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 340mA |
| Number of Bits | 13 |
| Packaging | Bulk |
| Power Consumption | 2.25W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5440IPFP to view detailed technical specifications.
No datasheet is available for this part.