Rochester Electronics ADS5510IPAP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 236mA |
| Number of Bits | 11 |
| Packaging | Tray |
| Power Consumption | 780mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5510IPAP to view detailed technical specifications.
No datasheet is available for this part.