Rochester Electronics ADS5520IPAP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 236mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 740mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5520IPAP to view detailed technical specifications.
No datasheet is available for this part.