Rochester Electronics ADS6225IRGZT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 300mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS6225IRGZT to view detailed technical specifications.
No datasheet is available for this part.