Rochester Electronics ADS7804UB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 81.5mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7804UB to view detailed technical specifications.
No datasheet is available for this part.