Rochester Electronics ADS7808U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 81.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7808U to view detailed technical specifications.
No datasheet is available for this part.