Rochester Electronics ADS7813PB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7813PB to view detailed technical specifications.
No datasheet is available for this part.