Rochester Electronics ADS7817U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 460uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 2.3mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7817U to view detailed technical specifications.
No datasheet is available for this part.