Rochester Electronics ADS7881IPFBT technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 19mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 95mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS7881IPFBT to view detailed technical specifications.
No datasheet is available for this part.