Rochester Electronics ADS823E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 55mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 295mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS823E to view detailed technical specifications.
No datasheet is available for this part.